Common Mode Chokes Dual 270Ohm 100MHz 0.3A 0.3Ohm DCR SMD T/R
TDK ACM3225-271-2P-TL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Length | 3.2 |
| Number of Functions | 2 |
| Manufacturer Series | ACM |
| Height | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.