
The ACM3225-601-2P is a 1210 ferrite inductor with a DC current rating of 1A and a DC resistance of 200mR. It operates at a frequency of 100MHz and is designed for surface mount applications. The inductor is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in a package quantity of 1000, packaged on a tape and reel.
TDK ACM3225-601-2P technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 1A |
| DC Resistance (DCR) | 200mR |
| Depth | 2.7mm |
| Frequency | 100MHz |
| Height | 2.3mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ACM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM3225-601-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.