
The ACM3225-601-2P-T is a surface mount common mode choke from TDK with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a DC current rating of 1A and a DC resistance of 200mR. The choke is packaged in a SMD/SMT package and is lead free. It is RoHS compliant and suitable for use in high-frequency applications up to 100MHz.
Checking distributor stock and pricing after the page loads.
TDK ACM3225-601-2P-T technical specifications.
| Package/Case | SMD/SMT |
| DC Current | 1A |
| DC Resistance (DCR) | 200mR |
| Depth | 2.7mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| RoHS | Compliant |
No datasheet is available for this part.