
Dual-line common mode choke with 600 Ohm impedance at 100MHz. Features a 1A current rating, 200mOhm DC resistance, and 50V DC rated voltage. Surface mountable in a 1210 (3225 metric) ferrite core package. Operating temperature range from -25°C to 85°C. Packaged on tape and reel.
TDK ACM3225-601-2P-T001 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 1A |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 200mR |
| Depth | 2.7mm |
| Height | 2.3mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | ACM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM3225-601-2P-T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.