Common Mode Chokes Dual 600Ohm 100MHz 1A 0.2Ohm DCR SMD T/R
Checking distributor stock and pricing after the page loads.
TDK ACM3225-601-2P-TL technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 600Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.2Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 50VDC |
| Mounting | Surface Mount |
| Product Length | 3.4mm |
| Product Depth | 2.7mm |
| Height | 2.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.