The TDK ACM3225-800-2P-T is a common mode choke with a current rating of 400mA and impedance of 80R. It is available in a 1210 package and is suitable for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The ACM3225-800-2P-T is compliant with RoHS regulations and is packaged in tape and reel with 1000 units per reel.
Sign in to ask questions about the TDK ACM3225-800-2P-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ACM3225-800-2P-T technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current | 400mA |
| DC Resistance (DCR) | 150mR |
| Height | 0.091inch |
| Impedance | 80R |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ACM |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM3225-800-2P-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.