
The ACM4520-142-2P is a common mode choke from TDK with a current rating of 1.5A and a maximum operating temperature of 85°C. It has a maximum voltage rating of 50V and is packaged in a 4-pin SMD package. The choke is RoHS compliant and has a termination type of flat. It is available in cut tape packaging and is not Reach SVHC compliant.
TDK ACM4520-142-2P technical specifications.
| Current Rating | 1.5A |
| Depth | 4.7mm |
| Impedance | 1.4kR |
| Length | 4.5mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Flat |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.