The ACM4520-142-2P-B000 is a dual common mode choke from TDK, designed for power line applications. It features a dual configuration with an impedance of 1.4k ohms at a test frequency of 100 MHz. The device can handle a maximum DC current of 1.5 A and has a maximum DC resistance of 0.08 ohms. The minimum insulation resistance is 10 M ohms. It is rated for a voltage of 50 VDC and is suitable for surface mount applications. The device operates within a temperature range of -40 to 85 degrees Celsius.
TDK ACM4520-142-2P-B000 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 1.4kOhm |
| Test Frequency | 100MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.08Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 50VDC |
| Mounting | Surface Mount |
| Product Length | 4.9mm |
| Product Depth | 4.7mm |
| Height | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.