Sign in to ask questions about the TDK ACM4520-142-2P-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ACM4520-142-2P-T technical specifications.
| Package/Case | 4520 |
| Depth | 4.5mm |
| Height | 2mm |
| Length | 4.7mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | ACM |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM4520-142-2P-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.