
Surface mount data line filter, 2 functions, 50V, 1.5A. Features 1.4kΩ impedance at 100MHz, 80mΩ maximum DC resistance, and a 1.7A maximum current rating. Operates within a -40°C to +85°C temperature range. Packaged in an 1808 case size with tape and reel packaging. RoHS compliant.
Sign in to ask questions about the TDK ACM4520-142-2P-T000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ACM4520-142-2P-T000 technical specifications.
| Package/Case | 1808 |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 80mR |
| DC Resistance-Max | 80mR |
| Depth | 4.7mm |
| Height | 2mm |
| Impedance | 1.4kR |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Current Rating | 1.7A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ACM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM4520-142-2P-T000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
