
2-line shielded data line filter, surface mountable in an 1808 package. Features 230 Ohms impedance at 100MHz, 50mR coil resistance, and a 2.6A DC current rating with a maximum of 3A. Operates across a -40°C to 85°C temperature range with a 50V voltage rating. Ferrite core construction, lead-free, and RoHS compliant.
Sign in to ask questions about the TDK ACM4520-231-2P-T000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ACM4520-231-2P-T000 technical specifications.
| Package/Case | 1808 |
| Coil Resistance | 50mR |
| Core Material | Ferrite |
| Current Rating | 2.6A |
| Depth | 4.5mm |
| Height | 2mm |
| Impedance | 230R |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Current Rating | 3A |
| Max DC Current | 2.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ACM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM4520-231-2P-T000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
