The ACM4520-231-2P-TL000 is a dual common mode choke from TDK, designed for power line applications. It features a 230 impedance rating and a maximum DC current of 3A. The device is configured as a dual unit with a minimum insulation resistance of 10M and a maximum DC resistance of 0.05 ohms. It has a voltage rating of 50VDC and is suitable for surface mount applications. The choke operates within a temperature range of -40°C to 85°C.
TDK ACM4520-231-2P-TL000 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 230Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.05Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 50VDC |
| Mounting | Surface Mount |
| Product Length | 4.9mm |
| Product Depth | 4.7mm |
| Height | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.