
Surface mount data line filter featuring 2 functions and 2 lines, designed for EMI/RFI suppression. This shielded, ferrite core component operates with a 50V DC rating and a maximum DC current of 2.4A, with a maximum current rating of 2.8A. It offers an impedance of 420 Ohms at a test frequency of 100MHz and is housed in an 1808 package measuring 4.7mm x 4.5mm x 2mm. Operating across a temperature range of -40°C to 85°C, this lead-free and RoHS compliant filter is supplied on tape and reel.
Sign in to ask questions about the TDK ACM4520-421-2P-T000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ACM4520-421-2P-T000 technical specifications.
| Package/Case | 1808 |
| Core Material | Ferrite |
| Depth | 4.5mm |
| Height | 2mm |
| Impedance | 420R |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Current Rating | 2.8A |
| Max DC Current | 2.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ACM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM4520-421-2P-T000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
