
The ACM4520-901-2P is a DC filter from TDK with a maximum current rating of 2A and a maximum voltage rating of 50V. It has a termination type of flat and is compliant with RoHS regulations. The filter operates within a temperature range of -40°C to 85°C and has an impedance of 900 ohms. It is not compliant with Reach SVHC regulations and is lead-free.
TDK ACM4520-901-2P technical specifications.
| Current Rating | 2A |
| Depth | 4.5mm |
| Impedance | 900R |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Flat |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
