TDK ACM4520-901-2P-T technical specifications.
| Package/Case | 4520 |
| Depth | 4.5mm |
| Height | 2mm |
| Length | 4.7mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | ACM |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM4520-901-2P-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
