
Surface mount common mode choke for data lines, featuring 900 Ohm impedance at 100MHz and 2.3A RMS current rating. This 2-line filter utilizes a ferrite core, offering 1.6uH inductance and a low 60mR DC resistance. Encased in an 1808 package with dimensions of 4.7mm x 4.5mm x 2mm, it operates from -40°C to 85°C and supports up to 50V DC. RoHS compliant and lead-free.
Sign in to ask questions about the TDK ACM4520-901-2P-T000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ACM4520-901-2P-T000 technical specifications.
| Package/Case | 1808 |
| Coil Resistance | 60mR |
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Current | 2A |
| DC Resistance (DCR) | 60mR |
| DC Resistance-Max | 60mR |
| Depth | 4.7mm |
| Height | 2mm |
| Impedance | 900R |
| Inductance | 1.6uH |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.3A |
| RoHS Compliant | Yes |
| Series | ACM |
| Series Resistance | 60mR |
| Termination | Flat |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM4520-901-2P-T000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
