2-line EMI/RFI filter designed for data line applications. Features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. Compact dimensions of 4.5mm width, 4.7mm length, and 2mm height. Integrates two distinct filtering functions within a single component.
TDK ACM4520V-142-2P-T00 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 4.5 |
| Length | 4.7 |
| Number of Functions | 2 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK ACM4520V-142-2P-T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.