TDK ACM4532-102-3P technical specifications.
| Package/Case | 1812 |
| Height | 3mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 1000R |
| RoHS Compliant | Yes |
| Series | ACM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 20V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM4532-102-3P to view detailed technical specifications.
No datasheet is available for this part.