
The ACM4532-601-2P is a general purpose inductor from TDK with a package case of 1812 and a DC current rating of 1.5A. It operates at a frequency of 100MHz and has an impedance of 600R. The inductor is unshielded and has a termination type of SMD/SMT. It is lead free and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| DC Current | 1.5A |
| DC Resistance (DCR) | 100mR |
| Depth | 3.4mm |
| Frequency | 100MHz |
| Height | 3mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ACM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 3.2mm |
| RoHS | Compliant |