
Dual-line common mode choke featuring 800 Ohm impedance at 100MHz, rated for 1A DC current with a low 0.1 Ohm DC resistance. This surface mount component utilizes a ferrite core and is housed in an 1812 (4532 metric) case, measuring 4.5mm in length, 3.2mm in width, and 3mm in height. Operating across a temperature range of -25°C to 85°C, it offers a 50V voltage rating and is supplied on tape and reel.
TDK ACM4532-801-2P-T001 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 1A |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 100mR |
| Depth | 3.4mm |
| Height | 3mm |
| Impedance | 800R |
| Length | 4.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | ACM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM4532-801-2P-T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
