
Dual common mode choke for power and signal lines, featuring 300 Ohm impedance at 100MHz and a 5A current rating. This surface-mount device (SMD) offers a low 10mOhm DC resistance (DCR) and an 80V voltage rating. Operating across a -25°C to 85°C temperature range, it is RoHS compliant and comes in a 2824 package.
TDK ACM7060-301-2PL technical specifications.
| Package/Case | 2824 |
| Current Rating | 5A |
| DC Current | 5A |
| DC Resistance (DCR) | 10mR |
| Depth | 6.2mm |
| Frequency | 100MHz |
| Height | 3.5mm |
| Impedance | 300R |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
