Common Mode Chokes Dual 300Ohm 100MHz 5A 10mOhm DCR SMD T/R
TDK ACM7060-301-2PL-T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 6 |
| Length | 7 |
| Number of Functions | 2 |
| Manufacturer Series | ACM |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.