
Common Mode Chokes Dual 300Ohm 100MHz 5A 10mOhm DCR SMD T/R
TDK ACM7060-301-2PL-TL technical specifications.
| Package/Case | 2824 |
| Height | 3.5mm |
| Impedance | 300R |
| Length | 7mm |
| Max DC Current | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ACM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.