Dual-line common mode choke, 0.6µH inductance, 300Ω impedance at 100MHz. Features a 5A current rating, 10mΩ DC resistance, and 80V voltage rating. Surface mountable in a 2824 package with SMD/SMT termination. Operates from -40°C to 85°C, RoHS compliant, and packaged on tape and reel.
Sign in to ask questions about the TDK ACM7060-301-2PL-TL01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ACM7060-301-2PL-TL01 technical specifications.
| Package/Case | 2824 |
| Current Rating | 5A |
| DC Current | 5A |
| DC Resistance (DCR) | 10mR |
| Depth | 6.2mm |
| Height | 3.5mm |
| Impedance | 300R |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM7060-301-2PL-TL01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.