The ACM7060-701-2PL-T-000 is a dual common mode choke from TDK with an impedance of 700 and a maximum DC current of 4A. It has a voltage rating of 80VDC and a minimum insulation resistance of 10M ohms. The device is designed for surface mount applications and has a product length of 7.2mm, product depth of 6.2mm, and a height of 3.5mm. It operates within a temperature range of -25 to 85 degrees Celsius.
TDK ACM7060-701-2PL-T-000 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 700Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.015Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 80VDC |
| Mounting | Surface Mount |
| Product Length | 7.2mm |
| Product Depth | 6.2mm |
| Height | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.