The ACM7060-701-2PL-TL is a surface mount common mode choke from TDK, packaged in a 2824 form factor with dimensions of 7mm in length, 6mm in width, and 3.5mm in height. It has an impedance of 700 ohms and operates within a temperature range of -40°C to 85°C. This component is RoHS compliant and available in tape and reel packaging with a quantity of 1500 per reel.
TDK ACM7060-701-2PL-TL technical specifications.
| Package/Case | 2824 |
| Height | 3.5mm |
| Impedance | 700R |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ACM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.