
Dual 1.5µH common mode choke for power and signal lines, featuring a 700Ω impedance at 100MHz and a 4A current rating. This surface mount component offers a low 15mΩ DC resistance and operates across a wide temperature range of -40°C to 85°C. Designed with a 2824 package, it supports 50V AC and 80V DC voltage ratings. The RoHS compliant, unshielded design is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK ACM7060-701-2PL-TL01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ACM7060-701-2PL-TL01 technical specifications.
| Package/Case | 2824 |
| Current | 4A |
| Current Rating | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 15mR |
| DC Resistance-Max | 15MR |
| Depth | 6.2mm |
| Height | 3.5mm |
| Impedance | 700R |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max DC Current | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Series | ACM |
| Series Resistance | 15mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 80V |
| DC Rated Voltage | 80V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM7060-701-2PL-TL01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
