TDK ACM70V-701-2PL technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 700R |
| Inductor Type | COMMON MODE CHOKE |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Resistance | 700R |
| Series | ACM-V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM70V-701-2PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
