
Dual-line common mode choke featuring 7.5µH inductance and 700Ω impedance at 100MHz. Designed for power and signal line applications, this shielded, surface-mount component offers a 4A current rating and a low 15mΩ DC resistance. Operating across a wide temperature range of -40°C to 125°C, it meets AEC-Q200 automotive standards and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK ACM70V-701-2PL-TL00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Metric) | 0706 |
| Package/Case | V |
| Coil Resistance | 15mR |
| Core Material | Ferrite |
| Current Rating | 4A |
| Depth | 6mm |
| Height | 3.5mm |
| Impedance | 700R |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Series | ACM-V |
| Series Resistance | 15mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating (AC) | 80V |
| DC Rated Voltage | 80V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM70V-701-2PL-TL00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.