
Dual 1.4µH common mode choke for power and signal lines, featuring 700Ω impedance at 100MHz and a 5A current rating. This surface mount component offers a low 10mΩ DC resistance and operates within a -40°C to 85°C temperature range. Designed with a 3628 package, it supports 2 lines and has a DC rated voltage of 80V. RoHS compliant and lead-free, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK ACM9070-701-2PL-TL01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 3628 |
| Current Rating | 5A |
| Depth | 7.2mm |
| Height | 4.5mm |
| Impedance | 700R |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| DC Rated Voltage | 80V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM9070-701-2PL-TL01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
