
Dual-line common mode choke, 4.1µH inductance, 1kΩ impedance at 100MHz, 1.5A current rating, and 0.1Ω DC resistance. Features a 1210 (3225 metric) surface mount case, shielded construction, and operates across a -40°C to 85°C temperature range. Rated for 60V, this component is supplied in tape and reel packaging.
TDK ACP3225-102-2P-T000 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 1.5A |
| DC Current | 1.2A |
| DC Resistance (DCR) | 100mR |
| Depth | 2.7mm |
| Frequency | 8.5GHz |
| Height | 1.9mm |
| Impedance | 1kR |
| Length | 3.4mm |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Series | ACP |
| Series Resistance | 100mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for TDK ACP3225-102-2P-T000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
