2-function data line filter, RoHS compliant, designed for EMI/RFI suppression. Features an 80V rating and 0.25A current handling capability. Packaged in an EIA 1210 standard size with 4 pins. Operates across a temperature range of -40°C to 150°C, with dimensions of 3.2mm length, 2.5mm width, and 2.5mm height.
Sign in to ask questions about the TDK ACT1210-220-2P-TL00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ACT1210-220-2P-TL00 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Width | 2.5 |
| Length | 3.2 |
| Number of Functions | 2 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK ACT1210-220-2P-TL00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.