
Dual-function data line filter in a 1210 EIA standard package. Features 2 functions, rated for 80V and 0.15A. Operating temperature range from -40°C to 125°C. Dimensions include a 3.2mm length, 2.5mm width, and 2.5mm height, with 4 pins for connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK ACT1210L-101-2P-TL00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 2.5 |
| Length | 3.2 |
| Number of Functions | 2 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK ACT1210L-101-2P-TL00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.