COMMON MODE CHOKE COILS FOR SIGNAL LINE AND DC POWER LINE
Checking distributor stock and pricing after the page loads.
| Width | 2.5 |
| Length | 3.2 |
| Number of Functions | 2 |
| Manufacturer Series | ACT3225 |
| Height | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |