
Dual 100µH common mode choke for power and signal lines, featuring 5.8kΩ impedance at 100kHz and a 150mA current rating. This surface mount component utilizes a ferrite core and offers 2Ω DC resistance (DCR) with a 50V DC rated voltage. Designed for automotive applications, it operates within a -40°C to +150°C temperature range and is supplied in tape and reel packaging.
TDK ACT45B-101-2P-TL003 technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Current | 150mA |
| DC Resistance (DCR) | 3R |
| Depth | 3.4mm |
| Height | 3mm |
| Impedance | 5.8kR |
| Inductance | 100uH |
| Inductance Tolerance | -30% |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Current Rating | 150mA |
| Max DC Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 150mA |
| RoHS Compliant | Yes |
| Series | ACT |
| Series Resistance | 2R |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 50% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACT45B-101-2P-TL003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
