
EPCOS ACT45B-101-2P-TL003-TR INDUCTOR, CM, 100UH, 0.15A, FULL REEL
TDK ACT45B-101-2P-TL003-TR technical specifications.
| Current Rating | 150mA |
| Impedance | 5.8kR |
| Inductance | 100uH |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 2R |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.