Data Line Filter, 2 Function(s), 50V, 0.25A, ROHS COMPLIANT, SMD, 4 PIN
TDK ACT45B-110-2P-TL technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Length | 4.5 |
| Number of Functions | 2 |
| Manufacturer Series | ACT |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.