Sign in to ask questions about the TDK ACT45B-220-2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ACT45B-220-2P technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Width | 3.2 |
| Length | 4.5 |
| Number of Functions | 2 |
| Manufacturer Series | ACT45B |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK ACT45B-220-2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.