
Dual 22µH common mode choke for power and signal lines, featuring 1.2kΩ impedance at 10MHz and a 200mA current rating. This surface mount component offers a low 1Ω DC resistance and operates within a -40°C to 150°C temperature range. Designed for automotive applications with AEC-Q200 qualification, it comes in an 1812 package and is supplied on tape and reel.
TDK ACT45B-220-2P-TL003 technical specifications.
| Package/Case | 1812 |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 1R |
| DC Resistance-Max | 1R |
| Depth | 3.4mm |
| Height | 3mm |
| Impedance | 1.2kR |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACT |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 50% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ACT45B-220-2P-TL003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
