
Dual signal line common mode choke featuring 51µH inductance and 2.8kΩ impedance at 10MHz. This surface mount component, housed in an 1812 case, operates with a maximum DC current of 0.2A and a maximum DC resistance of 1Ω. Designed for automotive applications, it offers a voltage rating of 50VDC and a wide operating temperature range from -40°C to 150°C.
TDK ACT45B-510-2P-TL003 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 4.7 |
| Product Depth (mm) | 3.4 |
| Product Height (mm) | 3 |
| Case Size | 1812 |
| Product Weight (g) | 0.14 |
| Terminal Pitch (mm) | 2.55 |
| Maximum Terminal Width (mm) | 0.8 |
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 51uH |
| Impedance | 2.8k@10MHzOhm |
| Leakage Inductance | 150nH |
| Test Frequency | 100kHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 50VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.