
Single-output AC/DC LED power supply, chassis/panel mount, delivering 3V to 36V at 350mA, with a maximum output power of 12.6W. Features include Over Voltage Protection (OVP) and Short Circuit Protection (SCP), 3kV isolation voltage, and 82% efficiency. Operates from -10°C to 60°C, with IP66 rating and wire lead termination. Approvals include UL, CSA, CE, IEC, and PSE.
TDK ALC12-36-R35 technical specifications.
| Approvals | UL, CSA, CE, IEC, PSE |
| Depth | 21mm |
| Efficiency | 82% |
| Features | OVP, SCP |
| Height | 21mm |
| Isolation Voltage | 3kV |
| Length | 90mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 350mA |
| Max Output Power | 12.6W |
| Max Output Voltage | 36V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 13W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 36V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Power | 12.6W |
| Output Voltage | 36V |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | ALC12 (12W) |
| Termination | Wire Leads |
| Voltage - Output 1 | 36V |
| Weight | 0.186lb |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ALC12-36-R35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
