
Enclosed AC/DC power supply, 58.8W max output power, 1.4A max output current, and 42V nominal output voltage. Features include constant current (CC) operation for LED driving, 86% efficiency, and a wide operating temperature range of -30°C to 70°C. This chassis mount power supply offers 3kV isolation voltage and protection features such as OVP, OCP, and SCP. Approvals include UL, CSA, CE, and EN, with an IP66 rating for environmental protection.
TDK ALC60421R4 technical specifications.
| Approvals | UL, CSA, CE, EN |
| Current - Output 1 | 1.4A |
| Depth | 35.4mm |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 1.36inch |
| Isolation Voltage | 3kV |
| Length | 9.49inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.4A |
| Max Output Power | 58.8W |
| Max Power Dissipation | 59W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 42V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Power | 58.8W |
| Output Voltage | 42V |
| Package Quantity | 5 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | ALC60 |
| Termination | Wire Leads |
| Voltage - Output 1 | 42V |
| Weight | 0.838lb |
| Width | 1.7inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ALC60421R4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.