
Enclosed AC/DC power supply delivering 1.05A constant current at 48V output voltage, with a maximum output power of 50.4W. Features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). This chassis mount unit operates efficiently at 85% and is rated IP66, with an operating temperature range of -30°C to 70°C. Approvals include UL, CSA, CE, and EN, with 3kV isolation voltage.
TDK ALC60481R05 technical specifications.
| Approvals | UL, CSA, CE, EN |
| Current - Output 1 | 1.05A |
| Depth | 35.4mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 1.36inch |
| Isolation Voltage | 3kV |
| Length | 9.49inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.05A |
| Max Output Power | 50.4W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Package Quantity | 5 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | ALC60 |
| Termination | Wire Leads |
| Voltage - Output 1 | 48V |
| Weight | 0.838lb |
| Width | 1.7inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ALC60481R05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.