TDK ALC80243R3 technical specifications.
| Current - Output 1 | 3.3A |
| Depth | 35.4mm |
| Height | 1.36inch |
| Length | 9.49inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3.3A |
| Max Output Power | 79.2W |
| Max Power Dissipation | 79.2W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 79W |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | ALC80 |
| Termination | Wire Leads |
| Voltage - Output 1 | 24V |
| Width | 1.7inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ALC80243R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.