
Enclosed AC/DC LED driver delivering 1.7A constant current at up to 48V output voltage, providing 82W maximum output power. Features include over-voltage, over-current, and short-circuit protection, with 87% efficiency and 3kV isolation voltage. Designed for chassis or panel mounting with wire lead termination, this unit operates from -30°C to 70°C and holds UL, CSA, CE, and EN approvals.
TDK ALC80481R7 technical specifications.
| Approvals | UL, CSA, CE, EN |
| Current - Output 1 | 1.7A |
| Depth | 35.4mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Length | 241mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.7A |
| Max Output Power | 81.6W |
| Max Power Dissipation | 82W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 82W |
| Output Voltage | 48V |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | ALC80 (80W) |
| Termination | Wire Leads |
| Voltage - Output 1 | 48V |
| Weight | 1.1lb |
| Width | 43.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ALC80481R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
