
SMD telecom transformer featuring a 1CT:1CT turns ratio and 6 terminals. Operates within a temperature range of -40°C to 85°C. Compact dimensions of 4.5mm length, 3.2mm width, and 2.2mm height. Designed for general telecom applications with a single function.
Sign in to ask questions about the TDK ALT4532M-171-T001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ALT4532M-171-T001 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 3.2 |
| Length | 4.5 |
| Number of Functions | 1 |
| Height | 2.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK ALT4532M-171-T001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.