SMD Telecom Transformer featuring a 1CT:1CT turns ratio and 6 terminals. Designed for general telecom applications, this component operates within a temperature range of -40°C to 85°C. Its compact dimensions include a length of 4.5mm, width of 3.2mm, and height of 2.9mm, supporting a single function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK ALT4532M-201-T001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 3.2 |
| Length | 4.5 |
| Number of Functions | 1 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK ALT4532M-201-T001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.