
60 to 100W LED Power Supplies
TDK ALV60-12-5R0 technical specifications.
| Current - Output 1 | 5A |
| Depth | 35.4mm |
| Height | 1.36inch |
| Length | 9.49inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Series | ALV60 |
| Termination | Wire Leads |
| Voltage - Output 1 | 12V |
| Width | 1.7inch |
| RoHS | Compliant |
No datasheet is available for this part.