
Enclosed AC/DC power supply, 78W output power, delivering 12V at 6.5A. Features include over-voltage and over-current protection, 86% efficiency, and 3kV isolation voltage. Designed for chassis or panel mounting with wire lead termination, this power supply operates from -30°C to 70°C and boasts IP66 ingress protection. Approvals include UL, CSA, CE, and EN.
Sign in to ask questions about the TDK ALV80126R5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ALV80126R5 technical specifications.
| Approvals | UL, CSA, CE, EN |
| Current - Output 1 | 6.5A |
| Depth | 35.4mm |
| Efficiency | 86% |
| Features | OVP, OCP |
| Height | 1.36inch |
| Isolation Voltage | 3kV |
| Length | 9.49inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 6.5A |
| Max Output Power | 78W |
| Max Power Dissipation | 78W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 78W |
| Output Voltage | 12V |
| Package Quantity | 5 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | ALV80 |
| Termination | Wire Leads |
| Voltage - Output 1 | 12V |
| Weight | 1.1lb |
| Width | 1.7inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ALV80126R5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.