TDK ATB2012-75011-T000 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Coil Resistance | 700mR |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 700mR |
| RoHS Compliant | Yes |
| Series | ATB |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ATB2012-75011-T000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.